Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6,003.000 |
Product Information
Product Overview
6102-256 is a Fluke Calibration 6102 micro-bath. With a 48mm (1.9" diameter, 140mm (5.5-") deep tank, a Micro-Bath can calibrate any type of sensor including short, square, or odd-shaped sensors. The problems of fit and immersion are virtually eliminated by using a fluid medium rather than a dry-block calibrator. Micro-Bath is a perfect for liquid-in-glass and bimetal thermometers. The micro-bath has RS-232 port and can be used with MET/TEMP II software. It also includes contacts to calibrate a thermal switch, eight set-point memory storage, ramp-rate adjust, and over-temperature safety cutout.
- Ranges from –30°C to 200°C
- ±0.25°C accuracy
- World’s smallest portable calibration baths
- Calibrates sensors of any size or shape
- 14 x 26 x 20cm (5.5 x 10.38 x 8") size
- Well size of 64mm dia x 140mm deep (2.5 x 5.5") (working area is 48mm [1.9"] in diameter)
- Power of 115V AC (±10%), 2.3A or 230V AC (±10%), 1.1A, switchable, 50/60 Hz, 270W
- Operating temperature range from 5°C to 45°C
Contents
Fluke calibration 6102 micro-bath, Transport seal lid, 2082-M test lid.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Temperature
140mm
± 0.25°C
5°C
-
260mm
200mm
4.5kg
45°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate