Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBURGESS
Manufacturer Part No4BR
Order Code5225644
Product Range4BR Series
Technical Datasheet
1,131 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 87.370 |
5+ | € 69.900 |
10+ | € 68.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 87.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBURGESS
Manufacturer Part No4BR
Order Code5225644
Product Range4BR Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom-
Product Range4BR Series
Contact Voltage AC Nom125V
Operating Force Max7.2N
SVHCNo SVHC (16-Jan-2020)
Product Overview
4BR is a sealed limit switch with plunger. Typical applications include lightings, computer peripheries, central water heating (gas- or oil-fired) and industrial automations.
- Robust metal housing
- IP54 rated
- Precise movements and exceptional repeat accuracy
- Operating position 39.3mm
- Screw type terminals
- 250VAC, 15A maximum rating
- CSA approved, UL recognised
- Dimension is 53.1 x 20.6 x 29.2 mm
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
4BR Series
Operating Force Max
7.2N
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08247