Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROWAVE
Manufacturer Part No400ER080-S
Order Code2442278
Your Part Number
Technical Datasheet
No Longer Stocked
Alternatives for 400ER080-S
1 Product Found
Product Overview
The 400ER080-S is an air ultrasonic Ceramic Transducer with Receiver function. It is applicable for paper feeding detector, sensor of counter, flow measurements and presence detectors.
- Hermetic sealed nickel plated case
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Receiver
Supply Voltage Max
15V
Sound Level Distance
30cm
SVHC
No SVHC (23-Jan-2024)
Sound Pressure Level (SPL)
-80dB
Resonant Frequency
40kHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00103