Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2830ETM+T
Order Code3927140
Product RangeMAX2830 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 7.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 17,800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2830ETM+T
Order Code3927140
Product RangeMAX2830 Series
Technical Datasheet
Data Rate54Mbps
RF / IF ModulationCCK, OFDM, QPSK
Frequency Min2.4GHz
Frequency Max2.5GHz
Receiving Current62mA
RF IC Case StyleTQFN-EP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max4.2V
Transmitting Current82mA
Output Power (dBm)20.3dBm
Sensitivity dBm-75dBm
RF Transceiver Applications2.4GHz ISM Band Radio, Cellular Handsets/Wi-Fi, PDA, VOIP, Wireless Speakers/Headphones
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2830 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Data Rate
54Mbps
Frequency Min
2.4GHz
Receiving Current
62mA
No. of Pins
48Pins
Supply Voltage Max
4.2V
Output Power (dBm)
20.3dBm
RF Transceiver Applications
2.4GHz ISM Band Radio, Cellular Handsets/Wi-Fi, PDA, VOIP, Wireless Speakers/Headphones
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
RF / IF Modulation
CCK, OFDM, QPSK
Frequency Max
2.5GHz
RF IC Case Style
TQFN-EP
Supply Voltage Min
2.7V
Transmitting Current
82mA
Sensitivity dBm
-75dBm
Operating Temperature Min
-40°C
Product Range
MAX2830 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.7
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability