Print Page
4,635 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.154 |
| 10+ | € 0.0998 |
| 100+ | € 0.0931 |
| 500+ | € 0.0835 |
| 1000+ | € 0.0777 |
| 5000+ | € 0.0748 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT1704E6327HTSA1
Order Code2432687
Product RangeBAT17
Also Known AsBAT 17-04 E6327, SP000010283
Technical Datasheet
Diode ConfigurationSingle Pair Series
Reverse Voltage4V
Forward Current If Max130mA
Forward Current130mA
Forward Voltage600mV
Diode Capacitance0.55pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT17
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT 17-04 E6327 is a Silicon Schottky Diode with series configuration. It is suitable for mixer applications in VHF/UHF range and high-speed switching applications.
- -55 to 125°C Operating temperature range
Applications
RF Communications, Signal Processing, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single Pair Series
Forward Current If Max
130mA
Forward Voltage
600mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
BAT17
Reverse Voltage
4V
Forward Current
130mA
Diode Capacitance
0.55pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability