Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBR2518T470K
Order Code3778288
Product RangeLB Series
Technical Datasheet
3,950 In Stock
8,450 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.098 |
| 10+ | € 0.079 |
| 25+ | € 0.074 |
| 50+ | € 0.071 |
| 100+ | € 0.066 |
| 250+ | € 0.061 |
| 500+ | € 0.056 |
| 1000+ | € 0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBR2518T470K
Order Code3778288
Product RangeLB Series
Technical Datasheet
Inductance47µH
DC Resistance Max1.092ohm
Self Resonant Frequency11MHz
DC Current Rating120mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
Technical Specifications
Inductance
47µH
Self Resonant Frequency
11MHz
Inductor Case / Package
1007 [2518 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
1.092ohm
DC Current Rating
120mA
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536