Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.860 |
| 10+ | € 2.310 |
| 25+ | € 2.030 |
| 50+ | € 1.780 |
| 100+ | € 1.550 |
| 288+ | € 1.350 |
Product Overview
The 28A0593-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Applications
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Technical Specifications
6.5mm
52.91mm
6.75mm
28A Series
30MHz
500MHz
407ohm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate