ex VAT

SMD Stacked Multilayer Ceramic Capacitors:

27 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
1
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2991124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 12.460
10+
€ 12.100
50+
€ 11.750
100+
€ 11.390
200+
€ 11.040
More Pricing...
Min: 1 / Mult: 1
2µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991126

RoHS

Date/Lot Code

Each
1+
€ 38.330
5+
€ 35.130
10+
€ 31.930
20+
€ 31.060
40+
€ 30.190
More Pricing...
Min: 1 / Mult: 1
10µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 19.550
10+
€ 14.620
50+
€ 14.150
100+
€ 12.000
200+
€ 11.510
More Pricing...
Min: 1 / Mult: 1
1.5µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991128RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 14.620
50+
€ 14.150
100+
€ 12.000
200+
€ 11.510
350+
€ 11.010
Min: 10 / Mult: 1
1.5µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991124RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 12.100
50+
€ 11.750
100+
€ 11.390
200+
€ 11.040
500+
€ 10.680
Min: 10 / Mult: 1
2µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991132

RoHS

Each
1+
€ 43.020
5+
€ 40.870
10+
€ 34.690
20+
€ 34.000
40+
€ 33.300
Min: 1 / Mult: 1
2.5µF
900V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 18.750
10+
€ 14.050
Min: 1 / Mult: 1
3µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 14.050
10+
€ 11.050
Min: 1 / Mult: 1
0.5µF
900V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4066684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 8.430
10+
€ 6.360
50+
€ 6.180
100+
€ 5.270
200+
€ 5.060
More Pricing...
Min: 1 / Mult: 1
1.5µF
630V
SMD
± 20%
X7T
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4066792RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.860
250+
€ 2.760
500+
€ 2.650
1000+
€ 2.550
Min: 100 / Mult: 1
0.47µF
630V
SMD
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
4066784RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.700
250+
€ 1.690
500+
€ 1.670
1000+
€ 1.460
Min: 100 / Mult: 1
0.022µF
1kV
SMD
± 5%
C0G / NP0
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
4066684RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 6.360
50+
€ 6.180
100+
€ 5.270
200+
€ 5.060
400+
€ 4.850
Min: 10 / Mult: 1
1.5µF
630V
SMD
± 20%
X7T
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4066786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.340
50+
€ 2.920
100+
€ 2.420
250+
€ 2.170
500+
€ 2.000
More Pricing...
Min: 1 / Mult: 1
10µF
100V
SMD
± 10%
X7S
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
4066788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.350
50+
€ 3.030
100+
€ 2.490
250+
€ 2.410
500+
€ 2.320
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
SMD
± 10%
X7T
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
4066792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.950
50+
€ 3.580
100+
€ 2.860
250+
€ 2.760
500+
€ 2.650
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
SMD
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
4066786RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.420
250+
€ 2.170
500+
€ 2.000
1000+
€ 1.950
Min: 100 / Mult: 1
10µF
100V
SMD
± 10%
X7S
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
4066788RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.490
250+
€ 2.410
500+
€ 2.320
1000+
€ 2.170
Min: 100 / Mult: 1
0.47µF
630V
SMD
± 10%
X7T
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
4066784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.120
50+
€ 2.130
100+
€ 1.700
250+
€ 1.690
500+
€ 1.670
More Pricing...
Min: 1 / Mult: 1
0.022µF
1kV
SMD
± 5%
C0G / NP0
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
4258961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 17.720
5+
€ 15.320
10+
€ 12.910
25+
€ 11.880
50+
€ 10.080
More Pricing...
Min: 1 / Mult: 1
1µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4258961RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 12.910
25+
€ 11.880
50+
€ 10.080
110+
€ 8.560
Min: 10 / Mult: 1
1µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4016119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 21.960
5+
€ 19.790
10+
€ 17.610
20+
€ 17.080
40+
€ 15.160
More Pricing...
Min: 1 / Mult: 1
0.75µF
900V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 12.740
10+
€ 10.350
50+
€ 10.340
100+
€ 8.830
200+
€ 8.350
More Pricing...
Min: 1 / Mult: 1
1µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991127RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 10.350
50+
€ 10.340
100+
€ 8.830
200+
€ 8.350
500+
€ 7.870
Min: 10 / Mult: 1
1µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4066685RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 6.910
50+
€ 6.060
100+
€ 5.380
200+
€ 5.260
400+
€ 5.130
Min: 10 / Mult: 1
3.3µF
350V
SMD
± 20%
X7T
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4066791RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.800
250+
€ 2.650
500+
€ 2.490
1000+
€ 2.340
Min: 100 / Mult: 1
0.14µF
630V
SMD
± 10%
C0G / NP0
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account