Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 98.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 98.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGROUPGETS LLC
Manufacturer Part NoORANGECRAB-R0D2-25
Order Code3651571
Technical Datasheet
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameECP5
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFE5U-25F-8MG285C
Kit ContentsDevelopment Board LFE5U-25F-8MG285C
Product Range-
SVHCTo Be Advised
Product Overview
OrangeCrab is an electronics development board. It is FPGA based, featuring an ECP5 from Lattice. The board follows the slim feather board specification from Adafruit. The FPGA is compatible with the opensource toolchain and is perfect for experimenting with RISC-V and other softcore SoCs.
- Lattice ECP5 FPGA csfBGA285 package(LFE5U-25F-8MG285C)
- On-board DDR3L memory
- Direct USB-C connection to the FPGA
- FPGA based Full-speed (12Mbit) USB
- 128Mbit QSPI FLASH Memory
- MicroSD socket
- High efficiency DCDC for main supplies, battery charger (100mA), lipo battery connector (PH type)
- 48MHz on-board oscillator
- User I/O(1x button, 1x RGB LED, 20x I/O on 0.1" headers, 6x analogue compatible)
- Dimensions: 22.86mm x 50.8mm (0.9" x 2.0")
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
ECP5
Core Sub-Architecture
-
Kit Contents
Development Board LFE5U-25F-8MG285C
SVHC
To Be Advised
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFE5U-25F-8MG285C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026