Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 57.950 |
Product Information
Product Overview
Clicker 2 for dsPIC33 is a compact development kit with two mikroBUS™ sockets for click board™ connectivity. You can use it to quickly build your own gadgets with unique functionalities and features. It carries the dsPIC33EP512MU810, a 16-bit microcontroller, two indication LEDs, two general purpose buttons, a reset button, an ON/OFF switch, a li-polymer battery connector, a micro USB connector and two mikroBUS™ sockets. A mikroProg connector and a 2x26 pinout for interfacing with external electronics are also provided. The mikroBUS™ connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog and Interrupt lines as well as 3.3V, 5V and GND power lines. clicker 2 for dsPIC33 board can be powered over a USB cable.
- Battery-powered Click board two-seater
- 8MHz crystal oscillator
- LTC3586 USB power manager IC
- 32.768KHz crystal oscillator
- Power and charge indication LEDs
Technical Specifications
Microchip
dsPIC33
dsPIC33
Clicker-2 Development Board DSPIC33EP512MU810-I/PT
16bit
dsPIC
DSPIC33EP512MU810-I/PT
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate