Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoTES7-MP
Order Code3531225
Also Known AsGTIN UPC EAN: 5015056363196
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 13.640 |
| 3+ | € 12.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoTES7-MP
Order Code3531225
Also Known AsGTIN UPC EAN: 5015056363196
Technical Datasheet
Time Min60s
Time Max7Days
Contact Style-
Contact Current Max-
Controller OutputDigital
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
This 7 Day Electronic Plug-in Timer from Masterplug facilitates the automatic time control of home appliances and security devices. It's a compact, plug-in, 7-day timer with power override switch, featuring 16 selectable options and 10 programmes, countdown setting and 12/24-hour time display. It's ideal for use with appliances such as irons and hair-straighteners that may be dangerous when left unattended.
- Control the power usage of plugged in devices
- Countdown timer automatically shuts off power
- 16x Timing schedule options
- 10x On/off time period programs
- Neon power indicator
- Max load: 10A/2.4kW
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Time Min
60s
Contact Style
-
Controller Output
Digital
SVHC
No SVHC (17-Dec-2015)
Time Max
7Days
Contact Current Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129