Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 70.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 70.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPARTICLE
Manufacturer Part NoE310KIT
Order Code2888811
Technical Datasheet
Silicon ManufacturerU-Blox, STMicroelectronics
Silicon Core NumberSARA-G310, STM32F205
Kit Application TypeRF / IF
Application Sub TypeCellular Module
Kit ContentsEvaluation Board E310, 2Ah Li-Po Battery, Taoglas Penta-Band Antenna, USB Micro Cable
Product Range-
SVHCTo Be Advised
Product Overview
E series evaluation kit includes an E Series evaluation board with 2G/3G global connectivity, a sample IoT sensor (temperature) and cellular accessories. The E Series evaluation board contains a soldered E310 module which supports worldwide 2G and 3G connectivity and can be configured into a 2G only mode.
- STM32F205 ARM Cortex M3 microcontroller with 1MB flash, 128K RAM
- Cellular modem: U-blox SARA U-series (3G Global with 2G fall-back)
- 36 pins: 28 GPIOs (D0-D13, A0-A13), plus TX/RX, 2 GNDs, VIN, VBAT, WKP, 3V3, RST
- Board dimensions is 36mm x 43mm
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
U-Blox, STMicroelectronics
Kit Application Type
RF / IF
Kit Contents
Evaluation Board E310, 2Ah Li-Po Battery, Taoglas Penta-Band Antenna, USB Micro Cable
SVHC
To Be Advised
Silicon Core Number
SARA-G310, STM32F205
Application Sub Type
Cellular Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.63