Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoPRO-EB-453
Order Code3972763
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 53.600 |
| 5+ | € 53.590 |
| 10+ | € 53.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoPRO-EB-453
Order Code3972763
Technical Datasheet
Silicon ManufacturerAbracon
Silicon Core NumberPRO-OB-430
Application Sub TypeWireless Network
Kit ContentsEvaluation Board PRO-OB-430
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
PRO-EB-453 evaluation boards are designed to provide a means to facilitate engineering evaluation of the stamped metal antenna: PRO-EB-430. With a typical operating frequency range of 1.560~1.602 GHz, the stamped metal can be used for GNSS- GPS/GLONASS/BeiDou/Galileo applications. To evaluate the performance of antenna, calibrate the Vector Network analyser (VNA) for the testing frequency band and connect the evaluation board to the calibrated port using the given SMA connector on the board.
Technical Specifications
Silicon Manufacturer
Abracon
Application Sub Type
Wireless Network
Product Range
-
Silicon Core Number
PRO-OB-430
Kit Contents
Evaluation Board PRO-OB-430
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability