Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 310.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 310.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1074-EVALZ
Order Code4408395
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP1074
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeIsolated Synchronous Forward Controller
Kit ContentsEvaluation Board ADP1074
Product Range-
Automotive Qualification Standard-
Product Overview
ADP1074-EVALZ evaluation board allows users to evaluate the ADP1074 in a power supply application. The evaluation board can deliver a rated current of 6A in steady state and 8A peak that is thermally limited for an input voltage range of 36V DC to 60V. Multiple test points allow easy access to all critical nodes and pins.
- Fully supported evaluation kit for the ADP1074 active clamp forward topology
- 12.1V output voltage (VDC)
- Programmable light load mode
- Integrated driver for primary side and secondary side synchronous rectifier
- External reference signal tracking
- Precision enabled undervoltage lockout (UVLO) with hysteresis
- Short circuit, output overvoltage, cycle by cycle input overcurrent, and over temperature protection
- Frequency synchronization
- Soft start and soft stop functionality
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP1074
Automotive Qualification Standard
-
Silicon Core Number
ADP1074
Application Sub Type
Isolated Synchronous Forward Controller
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001