Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 314.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 314.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEL
Manufacturer Part NoBKNUC8I3PNB
Order Code3587716
Technical Datasheet
Silicon ManufacturerIntel
Silicon Family NameNUC 8 Pro
Core Architecturei3-8145U
Core Sub-Architecture-
Silicon Core NumberNUC8i3PN
Kit Contents5 x Single Board Computer NUC 8 Pro Board NUC8i3PN
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
Provo Canyon Board is built using 8th Generation Intel® Core™ i3-8145U processor. It offers new capabilities including a Thunderbolt™ 3 port and USB 3.1 Gen 2 ports.
- Dual HDMI 2.0a (4K 60Hz, HDR), w/HDCP2.2 and built-in CEC for both ports
- Internal 4-lane eDP 1.4 connector (support for up to 4k@60Hz)
- Triple display support, M.2 22x80 key M slot for PCIe x4 NVMe or SATA SSD
- TPM 2.0, Intel® Optane™ Memory ready; Intel® Optane™ Memory H10 with Solid State Storage ready
- Intel® i219-LM 10/100/1000Mbps RJ45 Ethernet
- Intel® Wireless-AC 9560 vPro on M.2 slot
- Dual-channel DDR4-2400 SODIMMs, 1.2V, 32GB maximum
- Upto 7.1 multichannel (or dual 8-channel) digital audio via HDMI, front panel header, EDID emulation
- 12VDC to 24VDC rear jack, internal 2x2 power connector
- Board dimension is 101.6mm x 104.1mm
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
i3-8145U
Silicon Core Number
NUC8i3PN
Product Range
-
Silicon Family Name
NUC 8 Pro
Core Sub-Architecture
-
Kit Contents
5 x Single Board Computer NUC 8 Pro Board NUC8i3PN
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958