Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoA2D170-AA04-01
Order Code4336837
Product RangeA2D170 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 246.990 |
5+ | € 236.960 |
10+ | € 226.910 |
25+ | € 218.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 246.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D170-AA04-01
Order Code4336837
Product RangeA2D170 Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size170mm
External Depth62.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating43W
Rated Speed3100rpm
Power Connection Type7 Lead Wires
Current Rating130mA
IP RatingIP44
Air Flow - m3/min-
Product RangeA2D170 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
170mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3100rpm
Current Rating
130mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
62.5mm
Air Flow - CFM
-
Power Rating
43W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Product Range
A2D170 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16802