Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1018790000
Order Code1823211
Product RangeFrontCom
Also Known AsIE-FCM-RJ45-C, GTIN UPC EAN: 4032248730056
Technical Datasheet
2,813 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.540 |
10+ | € 20.420 |
25+ | € 19.550 |
100+ | € 19.160 |
250+ | € 18.770 |
500+ | € 18.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1018790000
Order Code1823211
Product RangeFrontCom
Also Known AsIE-FCM-RJ45-C, GTIN UPC EAN: 4032248730056
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeFrontCom
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1018790000 from Weidmuller is a frontcom Micro with RJ45 coupling. This black coloured device can be easily assembled by means of central screw coupling.
- Gold over nickel contact surface
- 360° shield contact
- Cat6a / Class EA (ISO/IEC 11801 2010) category
- Cabinet, distribution box mounting
- PA UL94 V0 housing material
- IP65 according to DIN EN 60529 protection degree
- 750 plugging cycles
- UL, cULUS approved and IEC 60603-7-51 connector standard
- Net weight of 36.7g
- Operating temperature of -40°C to 70°C
Applications
Industrial
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (23-Jan-2024)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
FrontCom
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Alternatives for 1018790000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0379