ex VAT

Inductors:

53,625 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3928886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.612
100+
€ 0.519
500+
€ 0.459
1000+
€ 0.396
2000+
€ 0.366
Total:€ 6.12
Min: 10 / Mult: 10
1.2µH
3.98A
Shielded
3.84A
3890124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.380
50+
€ 1.140
100+
€ 0.939
250+
€ 0.864
500+
€ 0.766
Total:€ 1.38
Min: 1 / Mult: 1
14µH
11.2A
Shielded
-
3928878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.520
100+
€ 0.441
500+
€ 0.390
1000+
€ 0.366
2000+
€ 0.338
Total:€ 5.20
Min: 10 / Mult: 10
0.15µH
10.23A
Shielded
9.04A
2328968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.754
10+
€ 0.590
50+
€ 0.512
200+
€ 0.446
400+
€ 0.423
More Pricing...
Total:€ 0.75
Min: 1 / Mult: 1
15µH
3.5A
Unshielded
8A
2219339

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€ 0.0543
Total:€ 108.60
Min: 2000 / Mult: 2000
330nH
-
Unshielded
-
1265538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.338
50+
€ 0.276
250+
€ 0.228
500+
€ 0.210
1000+
€ 0.169
Total:€ 1.69
Min: 5 / Mult: 5
390nH
-
Unshielded
-
2288216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.250
10+
€ 2.150
25+
€ 2.110
Total:€ 2.25
Min: 1 / Mult: 1
82µH
1.5A
Shielded
1.12A
2328915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.592
10+
€ 0.471
50+
€ 0.414
200+
€ 0.356
400+
€ 0.350
Total:€ 0.59
Min: 1 / Mult: 1
12µH
2.45A
Unshielded
4.5A
2328968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.512
200+
€ 0.446
400+
€ 0.423
800+
€ 0.403
Total:€ 51.20
Min: 100 / Mult: 1
15µH
3.5A
Unshielded
8A
2455074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.030
10+
€ 0.843
25+
€ 0.741
50+
€ 0.726
Total:€ 1.03
Min: 1 / Mult: 1
15µH
5.8A
Shielded
5.3A
1869766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 6.260
20+
€ 5.950
40+
€ 5.290
100+
€ 4.620
Total:€ 62.60
Min: 10 / Mult: 1
22µH
12.5A
Shielded
15A
2374062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.260
10+
€ 1.040
50+
€ 0.909
100+
€ 0.783
200+
€ 0.728
More Pricing...
Total:€ 1.26
Min: 1 / Mult: 1
-
-
-
-
2775544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.512
50+
€ 0.368
100+
€ 0.343
250+
€ 0.279
500+
€ 0.253
More Pricing...
Total:€ 0.51
Min: 1 / Mult: 1
68µH
-
-
-
3102918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.160
10+
€ 0.986
50+
€ 0.859
100+
€ 0.815
Total:€ 1.16
Min: 1 / Mult: 1
6.8µH
5.2A
Shielded
5.5A
2909090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.300
50+
€ 1.100
250+
€ 0.975
500+
€ 0.841
1000+
€ 0.777
Total:€ 6.50
Min: 5 / Mult: 5
100µH
1.4A
Shielded
520mA
2913050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.715
50+
€ 0.547
250+
€ 0.394
500+
€ 0.342
1000+
€ 0.330
Total:€ 3.57
Min: 5 / Mult: 5
12µH
-
Unshielded
-
2848356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.337
50+
€ 0.298
250+
€ 0.261
500+
€ 0.248
1000+
€ 0.244
Total:€ 1.68
Min: 5 / Mult: 5
3.3µH
2.1A
Shielded
3.3A
3011796

RoHS

Each
10+
€ 0.587
50+
€ 0.512
300+
€ 0.486
Total:€ 5.87
Min: 10 / Mult: 10
4.7µH
2.1A
Unshielded
2.3A
3224271

RoHS

Each
1+
€ 4.060
10+
€ 3.440
25+
€ 3.230
50+
€ 2.970
100+
€ 2.810
Total:€ 4.06
Min: 1 / Mult: 1
14.5µH
-
-
-
3410645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.337
50+
€ 0.246
250+
€ 0.213
500+
€ 0.186
1000+
€ 0.177
More Pricing...
Total:€ 1.68
Min: 5 / Mult: 5
47µH
-
Shielded
-
3263611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.256
100+
€ 0.211
500+
€ 0.204
1000+
€ 0.160
2000+
€ 0.152
More Pricing...
Total:€ 2.56
Min: 10 / Mult: 10
15µH
-
Unshielded
-
3648179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.105
100+
€ 0.0876
500+
€ 0.0864
1000+
€ 0.0851
2000+
€ 0.0839
Total:€ 1.05
Min: 10 / Mult: 10
8.2µH
-
Shielded
-
3386677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0706
100+
€ 0.0582
500+
€ 0.0525
2500+
€ 0.0467
5000+
€ 0.040
More Pricing...
Total:€ 0.71
Min: 10 / Mult: 10
220nH
-
Unshielded
-
3287955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.220
10+
€ 3.680
Total:€ 4.22
Min: 1 / Mult: 1
10µH
14.5A
Shielded
16.5A
3386461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.093
100+
€ 0.0774
500+
€ 0.0679
2500+
€ 0.0584
5000+
€ 0.0512
More Pricing...
Total:€ 0.93
Min: 10 / Mult: 10
9.1nH
-
Unshielded
-
101-125 of 53625 items
of 2145 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account