Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.570 |
| 10+ | € 1.330 |
| 25+ | € 1.230 |
| 50+ | € 1.090 |
| 100+ | € 0.948 |
| 250+ | € 0.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-150M
Order Code2455074
Product RangeSRR1210A Series
Inductance15µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeSRR1210A Series
Inductor Case / Package-
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRR1210A Series
DC Resistance Max
0.032ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
5.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051