ex VAT

Inductors:

53,625 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3928774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.915
50+
€ 0.754
250+
€ 0.680
500+
€ 0.587
1000+
€ 0.575
Total:€ 4.58
Min: 5 / Mult: 5
6.8µH
3.2A
Shielded
2.9A
3879187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 1.190
Total:€ 119.00
Min: 100 / Mult: 1
0.68µH
27A
Shielded
19.1A
3928992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.280
10+
€ 0.923
50+
€ 0.791
100+
€ 0.658
200+
€ 0.645
Total:€ 1.28
Min: 1 / Mult: 1
0.47µH
34A
Shielded
31A
3923828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.863
50+
€ 0.619
250+
€ 0.539
500+
€ 0.475
1000+
€ 0.462
Total:€ 4.31
Min: 5 / Mult: 5
220nH
28.2A
Shielded
21A
3890108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.927
200+
€ 0.876
500+
€ 0.818
Total:€ 92.70
Min: 100 / Mult: 1
150nH
70A
Shielded
70A
3929015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.700
10+
€ 1.400
50+
€ 1.130
100+
€ 0.957
200+
€ 0.938
Total:€ 1.70
Min: 1 / Mult: 1
0.68µH
36.5A
Shielded
36.5A
3928891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.485
100+
€ 0.424
500+
€ 0.390
1000+
€ 0.356
2000+
€ 0.348
Total:€ 4.85
Min: 10 / Mult: 10
0.47µH
5.86A
Shielded
8.17A
3928738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.590
10+
€ 1.320
50+
€ 1.140
100+
€ 0.984
200+
€ 0.964
Total:€ 1.59
Min: 1 / Mult: 1
10µH
4.54A
Shielded
6.5A
3928741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.460
10+
€ 1.210
50+
€ 1.050
100+
€ 0.910
200+
€ 0.892
Total:€ 1.46
Min: 1 / Mult: 1
2µH
6.22A
Shielded
15A
3923816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.490
10+
€ 2.220
50+
€ 2.050
100+
€ 1.820
200+
€ 1.790
More Pricing...
Total:€ 2.49
Min: 1 / Mult: 1
2.2µH
44.5A
Shielded
32.8A
3890112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.992
50+
€ 0.740
100+
€ 0.701
250+
€ 0.614
500+
€ 0.576
Total:€ 0.99
Min: 1 / Mult: 1
150nH
45A
Shielded
30A
3928749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.460
10+
€ 1.210
50+
€ 1.050
100+
€ 0.912
200+
€ 0.894
Total:€ 1.46
Min: 1 / Mult: 1
68µH
1.89A
Shielded
2.5A
3890112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.701
250+
€ 0.614
500+
€ 0.576
Total:€ 70.10
Min: 100 / Mult: 1
150nH
45A
Shielded
30A
3922523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.940
50+
€ 1.390
100+
€ 1.320
250+
€ 1.120
500+
€ 1.060
More Pricing...
Total:€ 1.94
Min: 1 / Mult: 1
0.06µH
-
Shielded
-
3928742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.480
10+
€ 1.220
50+
€ 1.060
100+
€ 0.918
200+
€ 0.900
Total:€ 1.48
Min: 1 / Mult: 1
22µH
3.11A
Shielded
4.5A
3928894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.498
100+
€ 0.434
500+
€ 0.392
1000+
€ 0.354
2000+
€ 0.348
Total:€ 4.98
Min: 10 / Mult: 10
0.1µH
10.5A
Shielded
19.21A
3923829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.736
50+
€ 0.528
250+
€ 0.461
500+
€ 0.434
1000+
€ 0.422
Total:€ 3.68
Min: 5 / Mult: 5
330nH
24.9A
Shielded
18.4A
3928879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.612
100+
€ 0.519
500+
€ 0.459
1000+
€ 0.396
2000+
€ 0.366
Total:€ 6.12
Min: 10 / Mult: 10
0.22µH
8.83A
Shielded
6.76A
3922523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.320
250+
€ 1.120
500+
€ 1.060
1000+
€ 0.966
Total:€ 132.00
Min: 100 / Mult: 1
0.06µH
-
Shielded
-
3928914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.689
100+
€ 0.429
500+
€ 0.374
1000+
€ 0.341
2000+
€ 0.330
Total:€ 6.89
Min: 10 / Mult: 10
3.3µH
3.26A
Shielded
2.52A
3928885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.602
100+
€ 0.511
500+
€ 0.452
1000+
€ 0.389
2000+
€ 0.360
Total:€ 6.02
Min: 10 / Mult: 10
1µH
4.05A
Shielded
4.3A
3928909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.615
100+
€ 0.456
500+
€ 0.406
1000+
€ 0.346
2000+
€ 0.337
Total:€ 6.15
Min: 10 / Mult: 10
1µH
5.73A
Shielded
3.64A
3928882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.530
100+
€ 0.449
500+
€ 0.397
1000+
€ 0.372
2000+
€ 0.344
Total:€ 5.30
Min: 10 / Mult: 10
0.68µH
4.98A
Shielded
4.09A
3928898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.485
100+
€ 0.423
500+
€ 0.384
1000+
€ 0.352
2000+
€ 0.348
Total:€ 4.85
Min: 10 / Mult: 10
1µH
3.47A
Shielded
5.23A
3928911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.587
100+
€ 0.482
500+
€ 0.440
1000+
€ 0.369
2000+
€ 0.357
Total:€ 5.87
Min: 10 / Mult: 10
1.5µH
4.7A
Shielded
3.34A
76-100 of 53625 items
of 2145 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account