Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-R47M
Order Code3928992
Product RangeSRP1038WA Series
Technical Datasheet
444 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.530 |
| 10+ | € 1.070 |
| 50+ | € 0.932 |
| 100+ | € 0.794 |
| 200+ | € 0.778 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-R47M
Order Code3928992
Product RangeSRP1038WA Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangeSRP1038WA Series
Inductor Case / Package-
DC Resistance Max1630µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
SRP1038WA Series
DC Resistance Max
1630µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
34A
Saturation Current (Isat)
31A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability