Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSILICONE GREASE, 50G
Order Code4166529
Product RangeSILICONE GREASE
Also Known As33392 , 1032763
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | € 12.190 |
Price for:Each
Minimum: 50
Multiple: 50
€ 609.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSILICONE GREASE, 50G
Order Code4166529
Product RangeSILICONE GREASE
Also Known As33392 , 1032763
Dispensing MethodTube
Volume-
Weight50g
Product RangeSILICONE GREASE
SVHCNo SVHC (07-Nov-2024)
Product Overview
SILICONE GREASE is a multi purpose lubricating, insulating and weatherproofing agent. The product provides a smooth, non-melting coating which offers high surface receptivity and excellent resistance to tracking and arcing. The dielectric properties prevent leakage and flashover on high voltage parts and connections. Silicone Grease is also highly effective as a weatherproofed to prevent moisture ingress and can also be used as a multi-purpose lubricating agent, e.g. to ease cables through conduits, slow running gears and all moving parts and components.
- 50g fill size
- FOR lubrication and insulation
- High electrical insulation
- Water resistant, repels moisture
- High temperature resistance
- Excellent lubricant
- Off-White, slightly translucent paste appearance
- Density is 1.0 and flashpoint is <gt/>200°C
- Solids content is 98% minimum
- Insoluble in water, soluble in some solvents
Technical Specifications
Dispensing Method
Tube
Weight
50g
SVHC
No SVHC (07-Nov-2024)
Volume
-
Product Range
SILICONE GREASE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001