Quantity | Price (ex VAT) |
---|---|
12+ | € 44.550 |
Product Information
Product Overview
Formula 1/HT is a high temperature silicone release agent and lubricant. It has been formulated for moulding and spinneret headplate lubrication, but is effective on a large range of materials and processes. Contains no chlorinated solvents or ozone depleters. With superb release property, it provides improved finish. Formula 1/HT is high heat resistance up to 300°C without crystallisation. Formula 1/HT contains a special dimethylpolysiloxane-based fluid with increased resistance to weight loss, viscosity change and gelation at temperatures up to 288°C. At this temperature, the product provides resistance to gelation of 5,000 hours continuous and will give a similar resistance at 300°C+ for intermittent periods. At 300°C+ gelation will occur earlier due to the reduced oxidation resistance and tests should be conducted, according to the intended application to determine the optimum period obtained before a full clean-down is required.
- 400ml fill size
- Colourless to hazy reddish brown liquid appearance
- Negligible odour
- 0.866 relative density
- Polymer processing
- 360° spray system for all angle use
- 6bar pressure at 25°C
- 1.9g/sec discharge rate
- Operational temperature range up to 288°C continuous, 300°C intermittent
- Soluble in solvents, insoluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Fluid
400ml
Formula One HT
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate