Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoES1029E
Order Code1663191
Product Range152a Blast Series
Technical Datasheet
225 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 19.290 |
| 12+ | € 17.770 |
| 24+ | € 16.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1029E
Order Code1663191
Product Range152a Blast Series
Technical Datasheet
Product Range152a Blast Series
Dispensing MethodAerosol
Volume400ml
Weight0.393kg
SVHCNo SVHC (14-Jun-2023)
Product Overview
152a Blast is an economical general purpose duster with a bigger blast for cleaning applications. Its exceptional purity jet instantly cleans surfaces free of particulate contamination. 152a Blast is engineered to remove dirt, dust oxide particles and other airbrone particles instantly, and can be used to facilitate the accelerated drying of solvent cleaners. Not for use near flames, ignition sources, nor sources of static discharge.
- High pressure for contamination control
- Ozone safe; CFC and HCFC free
- Flammable
- 63 psig at 70°F / 21°C
- Non abrasive; safe for most materials. Will not scratch surfaces
- No Residue
- Cleans hard tor each areas
Applications
Consumer Electronics, Maintenance & Repair, Audio, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Product Range
152a Blast Series
Volume
400ml
SVHC
No SVHC (14-Jun-2023)
Dispensing Method
Aerosol
Weight
0.393kg
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:29034200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.393
UN Hazard Code:1030