Quantity | Price (ex VAT) |
---|---|
12+ | € 28.340 |
Product Information
Product Overview
Formula 12 is a specially formulated release coating for use in a wide variety of rubber and rotational moulding applications. The coating once applied to a pre-heated mould surface forms a thin, inert and thermally stable release film. Multiple releases of many grades of polyethylene, polypropylene and all natural and synthetic rubbers (except silicone elastomers) can be expected. Formula 12 is fast curing, offering easier release and reduced reject rates. It is effective up to 250°C and has lower mould build-up.
- 400ml fill size
- Finely atomised spray appearance
- Hydrocarbon odour
- Aliphatic Naptha solvents
- 40psi pressure at 25°C
- Classified as extremely flammable under current EU regulations
- Polymer processing
- 360° spray system for all angle use
- High temperature resistant
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Mould Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Plastics, Rubbers
400ml
Formula Twelve
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate