Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No837-P
Order Code2945203
Product Range837
Technical Datasheet
35 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.790 |
25+ | € 9.820 |
50+ | € 9.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No837-P
Order Code2945203
Product Range837
Technical Datasheet
Applicator TypeFluxes
Product Range837
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 837-P Water Soluble Flux Pen is a neutral, water removable soldering flux. The organic activating system in 837-P has a neutral ρH at room temperature and becomes activated a soldering temperature. The 837-P flux is formulated to be effective over a broad preheat range and may be used for both leaded and lead-free applications. It cleans easily with water. A chiseled tip provides exact delivery of flux to surface. The 837-P pen is designed to dispense flux in a precise application. Excellent for prototyping and rework/repair on printed circuit boards. Works well on chip carriers, heat sinks, surface mounted device pads, switches and sockets.
- Excellent wettability
- Neutral ρH
- Cleans with water
- Yields bright, shiny joints
- Good soldering properties
Technical Specifications
Applicator Type
Fluxes
SVHC
No SVHC (21-Jan-2025)
Product Range
837
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
UN Hazard Code:1987