Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8330S-21G
Order Code2811901
Product Range8330S Series
Technical Datasheet
17 In Stock
10 more incoming. You can reserve stock now
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 112.470 |
5+ | € 102.250 |
10+ | € 93.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 112.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8330S-21G
Order Code2811901
Product Range8330S Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourSilver
Thermal Conductivity2.4W/m.K
Tensile Strength9N/mm²
Dispensing MethodSyringe
Volume6ml
Weight18.7g
Product Range8330S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
8330S-21G is a silver glue is a 2-part heat-cured electrically conductive epoxy adhesive with a long working time. It is smooth, non-sagging, thixotropic, and bonds well to a wide variety of substrates. This silver adhesive can be used as a solder replacement for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. It provides excellent EMI/RFI shielding and is very effective in filling seams between metal plates.
- 8330S is highly filled to maximize electrical conductivity
- NASA low outgassing approved
- Extreme electrical conductivity
- Convenient 1 to 1 mix ratio and working time of 4 hours
- Cure time: 2 hours at 65°C (149°F) or 30 minutes at 100°C (212°F)
- Creates strong permanent electrical connections
- Excellent adhesion to many substrates
- Room temperature storage
- Long shelf life and 6ml in volume
- Strong resistance to humidity, salt water, mild bases, and aliphatic hydrocarbons
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
2.4W/m.K
Dispensing Method
Syringe
Weight
18.7g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Silver
Tensile Strength
9N/mm²
Volume
6ml
Product Range
8330S Series
Alternatives for 8330S-21G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3077