Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 374.170 |
3+ | € 358.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 374.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2004 1.4KG
Order Code1759521
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBeige / Grey
CureTemperature
Tensile Strength-
Dispensing MethodTub
Volume-
Weight1.4kg
Product Range-
Product Overview
The ARALDITE 2004 1.4KG is a heat resistant two-part Epoxy Paste, use with the bonding of metals, ceramics, glass, rubbers, rigid plastics and most other materials in common use. It is in the form of beige liquid paste with slight odour and insoluble in water.
- <gt/>200°C Boiling point
- 110°C Flash point
- <gt/>200°C Decomposition temperature
- 1.7g/cm³ Density
- 200000 to 700000MPas Viscosity
Applications
Industrial, Maintenance & Repair
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Temperature
Dispensing Method
Tub
Weight
1.4kg
SVHC
No SVHC (17-Dec-2014)
Adhesive Colour
Beige / Grey
Tensile Strength
-
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
UN Hazard Code:3082