Print Page
361 In Stock
221 more incoming. You can reserve stock now
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 86.510 |
25+ | € 80.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 86.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2216 B/A GRAY
Order Code1702757
Product Range2216
Also Known As62-2216-0530-6, GTIN UPC EAN: 00021200203510
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
CureRoom Temperature
Tensile Strength-
Dispensing MethodTube
Volume98.4ml
Weight-
Product Range2216
Product Overview
2216 B/A GRAY is a grey colour flexible, two-part, room-temperature curing epoxy adhesive that provides high shear and peel strength, making this an ideal adhesive for the most demanding aerospace applications. It maintains bond strength at low temperatures and stands up to challenging environmental conditions. You can use this high performance epoxy adhesive to replace mechanical fasteners, screws, rivets and spot welds. 3M™ Scotch Weld™ Epoxy Adhesive EC 2216 B/A Gray is excellent for bonding a variety of substrates such a metals and many plastics.
- Excellent for bonding many metals, woods, plastics, rubbers and masonry products
- Base and accelerator are contrasting colours
- Good retention of strength after environmental aging
- Resistant to extreme shock, vibration and flexing
- Excellent for cryogenic bonding applications
- 2:3 mix ratio simplifies mixing
- Translucent can be injected
- Flexible to withstand vibration
- 90 minute work time allows for positioning and adjusting for fit prior to setting
- Outstanding environmental performance
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (15-Jan-2018)
Adhesive Colour
Grey
Tensile Strength
-
Volume
98.4ml
Product Range
2216
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177
UN Hazard Code:3082