Print Page
LR1865HB
Rechargeable Battery, 3.6 V, Lithium Ion, 3.35 Ah, Raised Positive and Flat Negative, 1
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.660 |
5+ | € 23.430 |
10+ | € 20.900 |
20+ | € 18.860 |
50+ | € 18.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLR1865HB
Order Code4551055
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity3.35Ah
Battery Size Code-
External Diameter19mm
Battery TerminalsRaised Positive and Flat Negative
External Height70.5mm
Pack Quantity1
Weight50g
Battery IEC Code-
Battery NEDA Code-
Product Range-
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
3.35Ah
External Diameter
19mm
External Height
70.5mm
Weight
50g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery IEC Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3480