Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoY1900S2CF07NB
Order Code2931888
Product RangeY Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY1900S2CF07NB
Order Code2931888
Product RangeY Series
Technical Datasheet
Contact ConfigurationSP4T
Switch OperationOn-On-On-On
Product RangeY Series
No. of Switch Positions4 Position
Contact Current Max-
Switch TerminalsSolder Lug
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Angle of Throw90°
SVHCLead (08-Jul-2021)
Technical Specifications
Contact Configuration
SP4T
Product Range
Y Series
Contact Current Max
-
Contact Voltage AC Nom
20V
Angle of Throw
90°
Switch Operation
On-On-On-On
No. of Switch Positions
4 Position
Switch Terminals
Solder Lug
Contact Voltage DC Nom
20V
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05