Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSD04H0SB
Order Code2435165
Product RangeSD Series
Technical Datasheet
33 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.180 |
| 5+ | € 2.980 |
| 10+ | € 2.770 |
| 20+ | € 2.530 |
| 50+ | € 2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSD04H0SB
Order Code2435165
Product RangeSD Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max25V
Contact Current DC Max100mA
Product RangeSD Series
Switch TypeDIP Sealed
Product Overview
The SD04H0SB is a 4-pole surface-mount DIP Switch features low profile design saves space and sealed flush actuator with top tape. Suitable for use with address switch for industrial controls, logic switching for computers and peripherals, function controlling for numerous applications.
- 2000 Make-and-break mechanical and electrical life cycles at full load
- Below 50mΩ typical initial contact resistance
- 10⁹Ω Minimum insulation resistance at 2 to 4VDC, 100mA
- 500VRMS Minimum dielectric strength at sea level between adjacent terminals
- 100 to700g Initial operating force
- UL94V-0 Flammability rated PPA case and cover
- UL94V-0 Flammability rated nylon actuator
- BeCu with gold plate contacts
- Bright tin-plated brass terminals
- -40 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
25V
Product Range
SD Series
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for SD04H0SB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006