Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRB-231X2
Order Code3263264
Product RangeRB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRB-231X2
Order Code3263264
Product RangeRB Series
Technical Datasheet
Sensor Body MaterialNylon 46 (Polyamide 46)
Beam Angle10°
Output Current1mA
Switching Voltage5VDC
Product RangeRB Series
Technical Specifications
Sensor Body Material
Nylon 46 (Polyamide 46)
Output Current
1mA
Product Range
RB Series
Beam Angle
10°
Switching Voltage
5VDC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02