Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPN22LENA03QE
Order Code2435343
Product RangePN
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPN22LENA03QE
Order Code2435343
Product RangePN
Technical Datasheet
Product RangePN
Pushbutton Switch TypeStandard
Contact ConfigurationDPDT
Panel Cutout Diameter-
Switch OperationOn-On
Contact Voltage DC Nom30V
Pushbutton Actuator StylePlunger
Contact Current Max200mA
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The PN22LENA03QE is a double-pole double-throw (DPDT) Locking Pushbutton Switch with through-hole terminal, 3.3x3.2mm tip actuator and non-shorting contact. The PN series switch has silver plated phosphor bronze movable contacts, silver plated brass terminals, tin plated steel frame and laminated phenolic base. It offers reliable contact design.
- 250g Typical actuation force
- 50mR max initial, 100mR max at end of life Contact resistance
- 100MR at 500VDC Minimum insulation resistance
- 500VAC Minimum dielectric strength
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Product Range
PN
Contact Configuration
DPDT
Switch Operation
On-On
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage DC Nom
30V
Contact Current Max
200mA
Contact Current AC Max
-
Contact Current DC Max
200mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608