Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS223G LFG
Order Code3263378
Product RangeKSS
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS223G LFG
Order Code3263378
Product RangeKSS
Technical Datasheet
Product RangeKSS
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force2N
Contact Rating10mA at 32VDC
Switch Dimensions (L x W)5.5mm x 3.5mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
- KSS series subminiature SMT side actuated tactile switch
- Low profile of 1.7mm
- Excellent tactile feel
- High shear force
- Large flat top
- Gull wing termination, SPST
- Suitable for cellular phone, industrial electronics, health diagnostic electronics applications
Technical Specifications
Product Range
KSS
Switch Mounting
Surface Mount
Actuating Force
2N
Switch Dimensions (L x W)
5.5mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
10mA at 32VDC
IP Rating
IP40
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002