Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSL0M331 LFTR
Order Code2845713
Product RangeKSL Series
Also Known AsKSL0M331LFTR Y33R33135FPLFT
Technical Datasheet
7,970 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.480 |
10+ | € 1.250 |
25+ | € 1.160 |
50+ | € 1.100 |
100+ | € 1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSL0M331 LFTR
Order Code2845713
Product RangeKSL Series
Also Known AsKSL0M331LFTR Y33R33135FPLFT
Technical Datasheet
Switch TerminalsSolder
Product RangeKSL Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max10mA
Contact Voltage DC Nom32V
Actuating Force130gf
Contact Rating10mA at 32VDC
Operating Force1.3N
Switch Dimensions (L x W)7.4mm x 7.4mm
IP RatingIP60
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Contact Rating
10mA at 32VDC
Switch Dimensions (L x W)
7.4mm x 7.4mm
Illumination
Non Illuminated
Product Range
KSL Series
Switch Mounting
Through Hole
Contact Current Max
10mA
Actuating Force
130gf
Operating Force
1.3N
IP Rating
IP60
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for KSL0M331 LFTR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00198