Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC422J 70SH LFS PF
Order Code2921273
Product RangeKSC-PF Series
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC422J 70SH LFS PF
Order Code2921273
Product RangeKSC-PF Series
Technical Datasheet
Product RangeKSC-PF Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force173gf
Contact Voltage DC Nom32V
Operating Force1.7N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
- Positive tactile feeling
- IP67 rated
- 5.2 mm height
Technical Specifications
Product Range
KSC-PF Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
173gf
Operating Force
1.7N
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Contact Rating
50mA at 32VDC
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001