Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoET07MD1CBE
Order Code9574573
Product RangeET Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.230 |
5+ | € 9.650 |
10+ | € 8.970 |
20+ | € 8.250 |
50+ | € 7.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoET07MD1CBE
Order Code9574573
Product RangeET Series
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeET Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin
Contact Voltage DC Nom20V
Product Overview
The ET series sealed Miniature Toggle Switch used for protection against harmful dust deposit, full-scale voltage protection and temporary immersion. It has sealed against solder and cleaning process contaminants. It is process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.
- Compact size and small footprint save PCB space
- ESD protection available
- Thru-hole and surface mount models
Applications
Communications & Networking, Medical, Sensing & Instrumentation, Industrial
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
ET Series
Contact Current Max
-
Switch Terminals
PC Pin
Technical Docs (3)
Alternatives for ET07MD1CBE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102