Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoE125SD1V3BE
Order Code9575430
Product RangeE020
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.820 |
5+ | € 9.150 |
10+ | € 8.470 |
20+ | € 7.750 |
50+ | € 7.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoE125SD1V3BE
Order Code9575430
Product RangeE020
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeE020
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The E020 series sealed snap acting momentary Pushbutton Switch made of flame-retardant glass filled nylon 6/6 case and bushing with epoxy terminal seal.
- Process sealed with disposable splash-proof boot
- Long life contact design
- Snap-fitting plunger available
- UL94-V0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
120V
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Product Range
E020
Contact Configuration
SPDT
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004