Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No8631ZQD2
Order Code2435252
Product Range8600 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No8631ZQD2
Order Code2435252
Product Range8600 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range8600 Series
Panel Cutout Diameter4.37mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Contact Current Max500mA
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC120V
Contact Current DC Max500mA
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Alternatives for 8631ZQD2
2 Products Found
Product Overview
The 8631ZQD2 is a micro-miniature momentary Pushbutton Switch with silver-plated copper alloy contacts. It is made of glass filled nylon 6/6 or diallyl phthalate (DAP) case.
- Solder lug termination
- UL94V-0 Flammability range
- -30 to 65°C Operating temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
4.37mm
Contact Voltage AC Nom
120V
Switch Operation
Off-(On)
Contact Current Max
500mA
Contact Current AC Max
500mA
Contact Current DC Max
500mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
8600 Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454