Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSLDP3002M5
Order Code3255568
Product RangeSL Series
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 65.810 |
| 5+ | € 61.350 |
| 10+ | € 60.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 65.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSLDP3002M5
Order Code3255568
Product RangeSL Series
Technical Datasheet
Sensing Range Max30mm
Sensing MethodDiffuse Reflective
Sensor Output TypeNPN
Product RangeSL Series
Connection MethodM5 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
NPN
Connection Method
M5 Connector
Supply Voltage DC Max
24V
Sensing Method
Diffuse Reflective
Product Range
SL Series
Supply Voltage DC Min
12V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078