Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 64.840 |
| 5+ | € 62.250 |
| 10+ | € 59.650 |
| 25+ | € 58.000 |
| 50+ | € 56.340 |
| 100+ | € 51.860 |
Product Information
Product Overview
The PXP6033TP is a Cat 5e front panel-mount Jack to Jack Chassis Socket with sealed through panel. This Buccaneer 6000 series coupler mates with all plastic flexible connectors and standard RJ45 patch cord can be plugged into rear. It combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. Designed and independently, it is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
- Single hole fixing
- Complete with panel sealing gasket
- 30° Twist locking
- Shielded system
- Visual mating indication
- Sealed through panel Ethernet
- High noise immunity and EMI protection
- Alignment indicator reduces risk of damage during mating
- Prevent water ingress into equipment
Applications
Industrial, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Adaptor, In-Line
RJ45
RJ45
Jack
Jack
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
RJ45
RJ45
Ethernet Buccaneer 6000
8Ways
8Ways
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate