Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0777/OR
Order Code469646
Technical Datasheet
Cable Diameter8mm
ColourOrange
Conductor Area CSA2.5mm²
Product Range-
Product Overview
The PX0777/OR is an orange sealed in-line Cable Joiner made of glass filled polyamide body. It is water and dustproof to IP68 when mated with compatible connector.
- For sealed in-line connections
- Standard cable acceptance 6 to 8mm
- 16A, 250VAC Rating
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Diameter
8mm
Conductor Area CSA
2.5mm²
Colour
Orange
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04