Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0686/WH
Order Code9997342
Product RangePX0686
Technical Datasheet
73 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.610 |
10+ | € 19.850 |
25+ | € 18.120 |
100+ | € 17.760 |
250+ | € 17.400 |
500+ | € 17.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0686/WH
Order Code9997342
Product RangePX0686
Technical Datasheet
IEC Connector TypeIEC C14 Plug
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product RangePX0686
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0686/WH is a straight male IEC Connector with white screw terminals. It has EN60 320-2-2 standard sheet E class I.
- -40 to +70°C Operating temperature range
- <lt/>10mΩ Contact resistance
- <gt/>10⁴MΩ Insulation resistance
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Plug
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Screw
Product Range
PX0686
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03