Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 32.000 | 
| 5+ | € 29.600 | 
| 10+ | € 27.200 | 
| 25+ | € 23.680 | 
| 50+ | € 23.410 | 
| 100+ | € 23.130 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 32.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPS00/A0320/6300
Order Code9997040
Technical Datasheet
Product Range-
GenderPlug, Receptacle
Voltage Rating250V
Current Rating3A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Voltage Rating
250V
Connector Mounting
Flange Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Plug, Receptacle
Current Rating
3A
Contact Termination Type
Quick Connect
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036