Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPB037
Order Code4212289
Technical Datasheet
113 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.400 |
5+ | € 20.560 |
10+ | € 19.710 |
20+ | € 18.660 |
50+ | € 17.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPB037
Order Code4212289
Technical Datasheet
Product Range-
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Contact Current Max1A
Contact Voltage AC Max50V
Actuator / Cap ColourNatural
Contact Current AC Max1A
Operating Force7.5N
Contact Voltage VAC50V
Contact Current DC Max1A
Contact Voltage VDC50V
Contact Voltage DC Max50V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPB037 is a momentary Vandal Resistant Switch with screw termination, SP push to make momentary action switching, glass filled nylon moulding, silver-plated brass tags, chrome-plated brass body and button, silver-plated brass contacts. Designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- <lt/>10mΩ Contact resistance
- <gt/>10⁵MΩ Insulation resistance
- IP68 Protection rating
- 1000000 Operations minimum mechanical life
- 30000 Minimum electrical operations
- 0.747" x 26TPI Thread size
- 21.5mm Diameter
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
50V
Contact Current AC Max
1A
Contact Voltage VAC
50V
Contact Voltage VDC
50V
IP Rating
IP68
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Contact Current Max
1A
Actuator / Cap Colour
Natural
Operating Force
7.5N
Contact Current DC Max
1A
Contact Voltage DC Max
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MPB037
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02