Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1E2AM012
Order Code2292952
Product RangeMP0045/1E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.940 |
5+ | € 27.370 |
10+ | € 26.650 |
20+ | € 25.320 |
50+ | € 24.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1E2AM012
Order Code2292952
Product RangeMP0045/1E
Technical Datasheet
Product RangeMP0045/1E
Panel Cutout Diameter16.2mm
Contact ConfigurationDPDT
Switch OperationOff-On
Contact Current Max3A
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourAmber
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP0045/1E2AM012 is a double-pole double-throw (DPDT) front panel-mount illuminated latching Pushbutton Switch with OFF-(ON) function. The illuminated version is available in dot and ring LED indication and a variety of illumination colour including bi-colour LEDs. It has DPCO latching action, solder tags terminations, amber illumination colour, stainless steel (polished) body and prominent button.
- Nylon mouldings
- Silver-plated brass tags
- -20 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MP0045/1E
Contact Configuration
DPDT
Contact Current Max
3A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Amber
SVHC
No SVHC (27-Jun-2024)
Panel Cutout Diameter
16.2mm
Switch Operation
Off-On
Pushbutton Actuator Style
Flush
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014