Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part No12734/3/1
Order Code225812
Product RangeBuccaneer Mini Series
Technical Datasheet
110 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.280 |
10+ | € 1.770 |
100+ | € 1.640 |
250+ | € 1.610 |
500+ | € 1.570 |
1000+ | € 1.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12734/3/1
Order Code225812
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
No. of Contacts3Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithMini Buccaneer Circular Housings, Fits All Body Styles
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Product Overview
3-Pin solder plug contact carrier insert for Mini Buccaneer® series connectors
Technical Specifications
Product Range
Buccaneer Mini Series
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Copper
No. of Contacts
3Contacts
Contact Termination Type
Solder
For Use With
Mini Buccaneer Circular Housings, Fits All Body Styles
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722