Print Page
PX0777/UTP
In-Line Adapter, Ethernet, In-line, UTP, RJ45, Buccaneer
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0777/UTP
Order Code4369067
Product RangeBuccaneer
Technical Datasheet
351 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | € 27.020 |
15+ | € 24.890 |
Price for:Each
Minimum: 5
Multiple: 5
€ 135.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0777/UTP
Order Code4369067
Product RangeBuccaneer
Technical Datasheet
Connector TypeRJ45
Connector Type A-
Connector Type B-
Product RangeBuccaneer
Convert From GenderPlug, Receptacle
Convert From Positions1Ways
Convert To GenderReceptacle, Plug
Convert To Positions1Ways
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
RJ45
Connector Type B
-
Convert From Gender
Plug, Receptacle
Convert To Gender
Receptacle, Plug
SVHC
No SVHC (27-Jun-2024)
Connector Type A
-
Product Range
Buccaneer
Convert From Positions
1Ways
Convert To Positions
1Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091