Print Page
PX0598/10/63
IEC Power Connector, IEC C20 Inlet, 16 A, 250 VAC, Quick Connect, Panel Mount, Snap-In, PX Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0598/10/63
Order Code4369179
Product RangePX Series
Technical Datasheet
6,367 In Stock
Ship in 9 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | € 3.750 |
| 90+ | € 3.530 |
Price for:Each
Minimum: 30
Multiple: 30
€ 112.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0598/10/63
Order Code4369179
Product RangePX Series
Technical Datasheet
IEC Connector TypeIEC C20 Inlet
Current Rating16A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount, Snap-In
Product RangePX Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
IEC Connector Type
IEC C20 Inlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (27-Jun-2024)
Current Rating
16A
Contact Termination Type
Quick Connect
Product Range
PX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001